
This straight, bulkhead-mount TNC jack connector offers 50 Ohm impedance and a maximum frequency of 11GHz. Featuring a brass body with nickel plating and a PTFE dielectric, it utilizes gold-plated bronze contacts for reliable signal transmission. Rated for 500V and 500 mating cycles, this connector boasts IP67, waterproof, and dust-tight ratings, operating within a temperature range of -65°C to 165°C.
Amphenol 122192-15 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 29mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122192-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
