
RF TNC connector, male, straight orientation, featuring a 50 Ohm impedance and a maximum frequency of 11 GHz. This panel and cable mount connector utilizes a crimp termination with gold-plated brass and bronze contacts, and a PTFE dielectric. It offers a voltage rating of 500V, a maximum operating temperature of 165°C, and 500 mating cycles. The brass body is nickel-plated for durability.
Amphenol 122192RP technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 100 |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Length | 28.8mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.591192oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122192RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
