Amphenol 1222-4011 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 26.5GHz |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | SMP |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1222-4011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.