RF coaxial connector with a straight, panel mount orientation, designed for 0 to 11 GHz operating frequencies and 50 Ohm impedance. Features brass body with nickel plating, PTFE dielectric, and gold-plated bronze center contact. Rated for 500V, 500 mating cycles, and operates between -65°C and 165°C. Termination is via crimp, with a front-side nut for bulkhead mounting.
Amphenol 122210 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 100 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.