
RF TNC connector, panel mount, straight orientation, featuring a brass body with nickel plating and a PTFE dielectric. This jack offers a 50 Ohm impedance and operates from DC to 11 GHz, with a voltage rating of 500V. Constructed with bronze center contacts plated in gold, it supports 500 mating cycles and a maximum operating temperature of 165°C. Termination is via solder, and the component is RoHS compliant.
Amphenol 122248 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 26.7mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.402123oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.