
RF coaxial connector, TNC male, straight, cable mount, 50 Ohm impedance, operating frequency 0 to 11 GHz, max frequency 11 GHz. Features brass body with nickel plating, gold-plated brass/bronze center contact, and polyoxymethylene dielectric. Rated for 500V, 500 mating cycles, and operating temperatures from -40°C to 85°C. Solder termination. RoHS compliant.
Amphenol 122274 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.680258oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.