
Right-angle RF coaxial connector with 50 Ohm impedance, operating from 0Hz to 11GHz. Features brass body with nickel plating and gold-plated brass center contact. Polyoxymethylene dielectric ensures reliable performance up to 155°C. Designed for cable mounting with a clamp termination and 500 mating cycles. Rated for 500V and offers low insertion loss of 0.18dB.
Amphenol 122286 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Length | 27.3mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122286 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.