Straight, bulkhead-mount TNC receptacle connector with 50 Ohm impedance, designed for solder termination. Features brass body with nickel plating and bronze center contacts with gold plating. Operates from DC to 11 GHz with a voltage rating of 500V and a mating cycle of 500. Suitable for panel mounting with a maximum operating temperature of 155°C.
Amphenol 122332 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead, Front, Panel, Rear Side Nut |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.269493oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
