RF coaxial connector, straight orientation, panel mount bulkhead with front/rear side nut mounting. Features 75 Ohm impedance, operating frequency range of 0 to 11 GHz, and a maximum frequency of 1 GHz. Constructed with a brass body plated in nickel, bronze center contacts plated in gold, and a polyoxymethylene dielectric. Offers 500 mating cycles, a voltage rating of 500V, and a maximum operating temperature of 155°C. Solder termination, RoHS compliant.
Amphenol 122333 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead, Front, Panel, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.264555oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
