
RF coaxial connector, TNC series, female, straight orientation, panel mount with rear side nut and front mounting. Features 50 Ohm impedance, operating frequency from 0 to 11 GHz, and a maximum frequency of 11 GHz. Constructed with a brass body plated in nickel, bronze center contacts plated in gold, and a polyoxymethylene dielectric. Offers a voltage rating of 500V, a maximum operating temperature of 155°C, and 500 mating cycles. Termination is solder, with a gold-plated center contact.
Amphenol 122334 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Front |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.299829oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
