
RF coaxial adapter with a straight orientation, featuring female to female gender configuration. This 50 Ohm impedance component operates from 0Hz to 11GHz, with a maximum operating temperature of 85°C and a minimum of -40°C. Constructed with a brass body plated in nickel, it utilizes bronze contacts with gold plating and a polyoxymethylene dielectric. Designed for panel or bulkhead mounting, this adapter offers a length of 35.5mm and is RoHS compliant.
Amphenol 122342 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 35.5mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.687137oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.