
This connector features a brass body with nickel plating, gold center contact plating, and gold and silver contact plating. It has a polyoxymethylene dielectric material and an impedance of 50 ohms. The connector is designed for panel and bulkhead mounting and is rated for 500V. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C.
Amphenol 122344 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Dielectric Material | Polyoxymethylene |
| Impedance | 50R |
| Length | 32.5mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
