
Straight RF connector adapter featuring TNC-TNC plug-to-plug configuration. Constructed with a brass body and nickel plating, it offers 50 Ohm impedance and a maximum operating frequency of 11 GHz. The center contact is gold-plated brass, with gold and silver plating on the contact. Dielectric material is Polyoxymethylene, and the adapter supports free hanging and bulkhead mounting.
Amphenol 122350 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Dielectric Material | Polyoxymethylene |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 33.7mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Bulkhead |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | No |
| Weight | 0.75839oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 122350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
