Amphenol 122350RP technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 122350RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.