This female RF connector features a brass body with nickel plating and gold contact plating. It has a 75 ohm impedance and is designed for free hanging orientation in a tee style configuration. The connector is packaged in a bag and is RoHS compliant.
Amphenol 122357 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass, Phosphor Bronze |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 75R |
| Mount | Free Hanging |
| Orientation | Tee Style |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.