RF coaxial connector, TNC type, featuring a straight, cable mount orientation with a free-hanging design. Operates from 0Hz to 11GHz with a 50 Ohm impedance. Constructed with a brass body plated in nickel, and bronze/brass center contacts plated in gold. Utilizes PTFE dielectric material and offers 500 mating cycles, a maximum operating temperature of 165°C, and a voltage rating of 500V.
Amphenol 122372RP technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 25mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Reverse |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.476198oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122372RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.