
RF coaxial connector, TNC bulkhead crimp jack for RG6 75 Ohm cable. Features brass body with nickel plating, gold-plated brass/bronze center contact, and PTFE dielectric. Offers 75 Ohm impedance, 0.18dB insertion loss, and 500 mating cycles. Operates from 0 to 11 GHz with a maximum frequency of 1 GHz and a voltage rating of 500V. Suitable for panel, bulkhead, and front-side nut mounting with a temperature range of -65°C to 165°C.
Amphenol 122382 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122382 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
