Amphenol 122385RP technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122385RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.