
RF coaxial connector, TNC type, straight orientation, cable mount, 50 Ohm impedance. Features a brass body with nickel plating and gold-plated center contacts made from bronze and brass. Operates from 0Hz to 11GHz with a maximum frequency of 11GHz and a voltage rating of 500V. Dielectric material is PTFE, offering 500 mating cycles and a maximum operating temperature of 165°C. Lead-free and RoHS compliant.
Amphenol 122386RP technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122386RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.