
Straight TNC plug connector with 75 Ohm impedance, designed for crimp termination. Features brass and bronze contacts with gold plating, and a brass body with nickel plating. Polyoxymethylene dielectric ensures reliable performance up to 1 GHz, with a maximum operating temperature of 165°C. Rated for 500V and 500 mating cycles, this connector is suitable for cable mounting.
Amphenol 122390 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 1GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Length | 25mm |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.44939oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
