
Straight, cable mount RF coaxial connector with a 75 Ohm impedance, operating from 0Hz to 11GHz. Features brass body with nickel plating, brass center contact with gold plating, and a polyoxymethylene dielectric. Rated for 500V, 500 mating cycles, and operates between -40°C and 155°C. Termination is via solder and crimp, with a maximum insertion loss of 0.18dB.
Amphenol 122391 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.18dB |
| Length | 25mm |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.