Straight RF coaxial connector with 50 Ohm impedance, operating from DC to 11 GHz. Features a brass body with nickel plating, bronze center contacts with gold plating, and a PTFE dielectric. Designed for cable mounting with a solder termination and a maximum operating temperature of 165°C. This connector offers 500 mating cycles and a voltage rating of 500V.
Amphenol 122393 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.