
RF TNC plug connector for cable mounting, featuring a straight, straight orientation and a crimp termination. This connector operates from 0 to 11 GHz with a 50 Ohm impedance and a 500 mating cycle lifespan. Constructed with a brass body plated in nickel and a bronze center contact plated in gold, it utilizes PTFE dielectric material. Rated for 500V and a temperature range of -65°C to 165°C, this RoHS compliant component is designed for reliable RF signal transmission.
Amphenol 122393RP technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 36.5mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.859979oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122393RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
