Amphenol 122394RT technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mating Cycles | 500 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | TNC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122394RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.