RF coaxial connector, TNC type, straight, cable mount, featuring 50 Ohm impedance and operating frequency from 0 to 11 GHz. Constructed with a brass body plated in nickel, and brass center contacts with gold plating. Dielectric material is PTFE, with a maximum operating temperature of 165°C and a mating cycle rating of 500. This RoHS compliant component offers a voltage rating of 500V and a typical insertion loss of 0.18dB.
Amphenol 122395 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.469144oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.