
This RF coaxial connector is a panel receptacle with a straight, female gender, designed for 50 Ohm impedance and operating frequencies up to 11 GHz. It features a brass body with nickel plating and bronze contacts with gold plating, ensuring excellent conductivity and durability. The dielectric is PTFE, and the connector is rated for 500V and 500 mating cycles, with an operating temperature range of -65°C to 165°C. Termination is via solder, and it is RoHS compliant.
Amphenol 122396 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 28mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.306883oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122396 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
