
RF coaxial connector, TNC type, straight orientation, designed for cable mounting. Features 50 Ohm impedance and operates from 0 Hz to 11 GHz, with a maximum operating frequency of 11 GHz. Constructed with a brass body plated in nickel, and bronze center contacts plated in gold. Dielectric material is PTFE (Teflon), and the connector supports solder termination. Rated for 500V, with a temperature range of -65°C to 165°C and 500 mating cycles.
Amphenol 122400 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 26.9mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.567911oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.