Amphenol 122400RP technical specifications.
| Gender | Female |
| Mating Cycles | 500 |
| Package Quantity | 1 |
| Polarity | Reverse |
| RoHS Compliant | Yes |
| Series | TNC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122400RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.