RF coaxial connector, TNC type, operating from 0 to 11 GHz with 50 Ohm impedance. Features a straight, panel mount design with a bulkhead, front side nut configuration. Constructed with a brass body plated in nickel, and bronze center contacts plated in gold. Dielectric material is PTFE, and it supports 500 mating cycles with a voltage rating of 500V. RoHS compliant and rated for operation between -40°C and 155°C.
Amphenol 122405 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.