
RF coaxial connector, straight cable mount, featuring a 50 Ohm impedance and operating frequency range of 0 to 11 GHz. Constructed with a brass body plated in nickel and a PTFE dielectric, it offers gold-plated center contacts and a bronze contact material, also gold-plated. This connector supports up to 500 mating cycles, has a maximum operating temperature of 165°C, and a voltage rating of 500V. Termination is via solder, with bulkhead, front, panel, and rear side nut mounting options.
Amphenol 122406 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 29mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Front, Panel, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.337925oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.