RF coaxial connector, TNC type, operating from 0 to 11 GHz with 50 Ohm impedance. Features a straight, cable mount configuration with a crimp termination. Constructed with a brass body plated in nickel, and bronze center contacts plated in gold. Dielectric is PTFE, and the connector supports 500 mating cycles with a voltage rating of 500V. Operating temperature range is -40°C to 155°C.
Amphenol 122409 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, Bulkhead |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.388014oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.