Right-angle RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating from 0Hz up to 11GHz. Constructed with a brass body plated in nickel, it utilizes gold-plated brass center contacts and PTFE dielectric for reliable signal transmission. This connector supports solder termination, offers a voltage rating of 500V, and is rated for 500 mating cycles with a maximum operating temperature of 165°C.
Amphenol 122414 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 28mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.7725oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.