RF TNC connector, male, right angle, cable mount, plug type. Features 50 Ohm impedance, 11 GHz maximum frequency, and 500 mating cycles. Constructed with a brass body plated in nickel, and a gold-plated brass center contact. Dielectric material is PTFE, with a voltage rating of 500V and operating temperature range of -65°C to 165°C. Termination method is crimp.
Amphenol 122416 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.857157oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.