
Right-angle RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating from 0Hz to 11GHz. Constructed with a brass body plated in nickel, it utilizes bronze and brass contacts with gold plating, and a PTFE dielectric. This connector supports 500 mating cycles, has a voltage rating of 500V, and operates within a temperature range of -65°C to 165°C. Termination is via solder, and the component is RoHS compliant.
Amphenol 122416RP technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 27.3mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122416RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.