
RF coaxial connector with a straight, cable mount orientation. Features a 50 Ohm impedance and operates from 0 to 11 GHz, with a maximum frequency of 11 GHz. Constructed with a brass body plated in nickel, and brass contacts with gold plating. Utilizes PTFE dielectric material and offers a voltage rating of 500V. Designed for solder termination, it supports 500 mating cycles and operates within a temperature range of -65°C to 165°C.
Amphenol 122417 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 600 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 43.8mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 1.463869oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
