Amphenol 122417RP technical specifications.
| Package/Case | 600 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Mount | Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TNC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122417RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.