RF coaxial connector, TNC series, straight orientation, cable mount, free hanging. Features 50 Ohm impedance, operating frequency from 0 to 11 GHz, and a maximum frequency of 11 GHz. Constructed with a brass body plated in nickel, PTFE dielectric, and brass/bronze contacts with gold plating. Offers 500 mating cycles, a voltage rating of 500V, and operates within a temperature range of -65°C to 165°C. Termination method is solder, with a maximum insertion loss of 0.18dB.
Amphenol 122418 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 600 |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 38.3mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
