Amphenol 122421 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 122421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.