Right-angle, male RF coaxial connector with a 50-ohm impedance, designed for cable mounting via solder termination. Features brass body and contact material with gold plating for enhanced conductivity and durability. Operates from 0Hz to 11GHz with a maximum frequency of 11GHz and a voltage rating of 500V. Constructed with a PTFE dielectric and a brass contact, it offers a mating cycle of 500 and an operating temperature range of -65°C to 165°C.
Amphenol 122422 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 26.5mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.720576oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.