
RF coaxial connector, TNC type, operating from 0 to 11 GHz with 50 Ohm impedance. Features brass body with nickel plating, bronze center contact with gold plating, and PTFE dielectric. Straight, cable mount design with solder termination, rated for 500V and 500 mating cycles. Operates within a temperature range of -65°C to 165°C, with a maximum insertion loss of 0.18dB.
Amphenol 122423 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 26.9mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
