This TNC series coaxial connector features a straight, bulkhead panel mount with a front side nut. It offers a 50 Ohm impedance and operates from 0 to 11 GHz with a maximum frequency of 11 GHz. The body is constructed from brass with nickel plating, while the center contact is made of gold-plated bronze. Dielectric material is PTFE, and the connector supports 500 mating cycles with a voltage rating of 500V. Operating temperature range is -65°C to 165°C, and it is RoHS compliant.
Amphenol 122428 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.680787oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.