RF coaxial connector with a straight, cable mount orientation. Features a 50 Ohm impedance and operates from 0Hz to 11GHz, with a maximum frequency of 11GHz. Constructed with a brass body plated in nickel and bronze/brass contacts plated in gold, utilizing a polyoxymethylene dielectric. Offers a voltage rating of 500V, 500 mating cycles, and a maximum operating temperature of 155°C.
Amphenol 122429 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Length | 22.4mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.