
RF TNC connector, cable mount, right angle plug. Features a brass body with nickel plating and gold-plated brass center contact. Operates from 0 to 11 GHz with a 50 Ohm impedance. Dielectric is PTFE (Teflon) for reliable performance up to 165°C. Crimp termination and 500 mating cycles.
Amphenol 122430 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.697013oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
