Right-angle RF coaxial connector featuring a female interface, 50-ohm impedance, and a maximum operating frequency of 11 GHz. Constructed with a brass body plated in nickel, it offers a gold-plated center contact made from bronze and a PTFE dielectric. Designed for bulkhead and panel mounting with a front-side nut, this connector supports solder termination and boasts a voltage rating of 500V. It operates within a temperature range of -65°C to 165°C and is RoHS compliant.
Amphenol 122454 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 31mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11Hz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.