
General RF coaxial connector with a straight, cable mount orientation. Features 50 Ohm impedance and a maximum operating frequency of 11 GHz. Constructed with a brass body plated in nickel, and bronze center contacts plated in gold. Dielectric material is PTFE, and the connector offers a voltage rating of 500V and 500 mating cycles.
Amphenol 122479 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 33.3mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.