RF coaxial connector, TNC type, straight, cable mount, 50 Ohm impedance, operating from 0Hz to 11GHz. Features brass body and center contact with gold plating, and PTFE dielectric. Rated for 500V, 500 mating cycles, and operates between -65°C and 165°C. Insertion loss is 0.18dB.
Amphenol 122484 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.366849oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.