This RF coaxial connector features a nickel brass housing and gold silver contacts. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector can withstand 500 mating cycles and has a maximum frequency of 11GHz. It is available in a bulk packaging quantity of 100 and can be mounted on a panel, bulkhead, or rear side nut.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 122487 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122487 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
