Amphenol 122489 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TNC |
| Termination | Solder |
| Weight | 0.546746oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122489 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.