Amphenol 122498RP technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Plating | Nickel |
| Polarity | Normal, Reverse |
| RoHS Compliant | Yes |
| Weight | 0.638459oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122498RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.