
Straight, cable mount RF coaxial connector with a 75 Ohm impedance, operating from 0 to 11 GHz. Features a brass body with nickel plating, a brass center contact with gold plating, and a PTFE dielectric. Designed for crimp termination, this connector supports 500 mating cycles and has a voltage rating of 500V. It operates within a temperature range of -65°C to 165°C and is RoHS compliant.
Amphenol 122499 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.833171oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 122499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
